USD

7200L50TP Asynchronous FIFO 2.25K (256 x 9) Uni-Directional 15MHz 50ns 28-PDIP
Non-Stock

7200L50TP

Datasheet
Digi-Key Part Number 800-2466-5-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 7200L50TP
Copy  
Description IC MEM FIFO 256X9 50NS 28DIP
Copy  
Detailed Description

Asynchronous FIFO 2.25K (256 x 9) Uni-Directional 15MHz 50ns 28-PDIP

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Renesas Electronics America Inc.
Series 7200
Packaging Tube 
Part Status Obsolete
Memory Size 2.25K (256 x 9)
Function Asynchronous
Data Rate 15MHz
Access Time 50ns
Voltage - Supply 4.5V ~ 5.5V
Current - Supply (Max) 80mA
Bus Directional Uni-Directional
Expansion Type Depth, Width
Programmable Flags Support No
Retransmit Capability Yes
FWFT Support No
Operating Temperature 0°C ~ 70°C
Mounting Type Through Hole
Package / Case 28-DIP (0.300", 7.62mm)
Supplier Device Package 28-PDIP
Base Part Number 7200
 
Environmental & Export Classifications
RoHS Status RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 14
Other Names 800-2466-5
IDT7200L50TP
IDT7200L50TP-ND