Add To Favorites
Product Overview
Digi-Key Part Number CC1202-ND
Quantity Available 22
Can ship immediately
Manufacturer

Manufacturer Part Number

IDC5

Description INPUT MODULE DC 34MA 5VDC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

DC Input Module 3.3 ~ 32VDC (24VDC Nom) Input 5VDC (3 ~ 6VDC) Supply

Documents & Media
Datasheets 0.6" Series Input Modules
Other Related Documents CE Declaration of Conformity
Online Catalog IDC Series
Product Attributes Select All
Categories
Manufacturer Crydom Co.
Series IDC
Part Status Active
Type DC
Color White
Style Standard
Voltage - Input 3.3 ~ 32VDC (24VDC Nom)
Current - Input 34mA
Logic Supply Voltage (Output) 5VDC (3 ~ 6VDC)
Logic Supply Current (Output) 16mA
Turn On Time 1ms
Turn Off Time 1ms
Features Hold Down Screw
 
Additional Resources
Standard Package ? 25
Other Names CC1202
IDC-5

23:03:03 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 27.88000 $27.88
10 26.57000 $265.70
50 25.35020 $1,267.51
100 24.61010 $2,461.01

Submit a request for quotation on quantities greater than those displayed.

Send Feedback