• Obsolete item.
Product Overview
Digi-Key Part Number 800-1098-6-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

728MLFT

Description IC VCXO 27MHZ 3.3V 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets ICS728
PCN Obsolescence/ EOL Multiple Devices 31/Jul/2014
Multiple Devices 05/Sep/2014
PCN Design/Specification Assembly Lot Number Scheme 12/Oct/2013
Product Attributes Select All
Categories
Manufacturer IDT, Integrated Device Technology Inc
Series -
Packaging ? Digi-Reel® ?
Part Status Obsolete
Type Voltage Controlled Crystal Oscillator (VCXO)
PLL Yes
Input Crystal
Output Clock
Number of Circuits 1
Ratio - Input:Output 2:1
Differential - Input:Output No/No
Frequency - Max 27MHz
Divider/Multiplier No/Yes
Voltage - Supply 3.15 V ~ 3.45 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number ICS728
 
Additional Resources
Standard Package ? 1
Other Names 800-1098-6

22:15:52 4/23/2018

Send Feedback