• Obsolete item.
Product Overview
Digi-Key Part Number ICL7106CM44-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

ICL7106CM44

Description IC ADC 3.5 DIGIT LCD/LED 44-MQFP
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
Detailed Description

Display Driver 3.5 Digit 44-MQFP (10x10)

Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
ICL7106CM44Z-ND ICL7106CM44Z Intersil Tray ? 188 - Immediate
864 - Factory Stock ?
$7.47000 1
ICL7136CMH+D-ND ICL7136CMH+D Maxim Integrated Tray ? 82 - Immediate
$7.18000 1
Documents & Media
Datasheets ICL7106,7107(S)
Design Resources Development Tool Selector
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Intersil
Series -
Packaging ? Tray ?
Part Status Obsolete
Type Display Driver
Resolution (Bits) 3.5 Digit
Sampling Rate (Per Second) -
Data Interface -
Voltage Supply Source Single Supply
Voltage - Supply 5V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 44-QFP
Supplier Device Package 44-MQFP (10x10)
Base Part Number ICL7106
 
Additional Resources
Standard Package ? 96

11:29:34 2/23/2018

Send Feedback