Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 220-2068-2-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

ICE5LP4K-SG48ITR50

Description IC FPGA 39 I/O 48QFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets iCE40 Ultra™ Family
Leaded Pkg PCB Layout Guide
Design Resources Development Tool Selector
PCN Design/Specification iCE40 01/Aug/2016
Product Attributes Select All
Categories
Manufacturer Lattice Semiconductor Corporation
Series iCE40 Ultra™
Part Status Active
Number of LABs/CLBs 440
Number of Logic Elements/Cells 3520
Total RAM Bits 81920
Number of I/O 39
Voltage - Supply 1.14 V ~ 1.26 V
Mounting Type Surface Mount
Operating Temperature -40°C ~ 100°C (TJ)
Package / Case 48-VFQFN Exposed Pad
Supplier Device Package 48-QFN (7x7)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 50
Other Names 220-2068-2
ICE5LP4K-SG48ITR50-ND
Q9314953

12:21:41 2/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
500 5.25200 $2,626.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback