Add To Favorites
Product Overview
Digi-Key Part Number PB1778-ND
Quantity Available 693
Can ship immediately
Manufacturer

Manufacturer Part Number

IACM-5

Description INPUT MODULE AC 6MA 5VDC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

AC Input Module 90 ~ 140VAC (120VAC Nom) Input 5VDC (3 ~ 6VDC) Supply

Product Attributes Select All
Categories
Manufacturer TE Connectivity Potter & Brumfield Relays
Series IACM
Part Status Active
Type AC
Color Yellow
Style Mini
Voltage - Input 90 ~ 140VAC (120VAC Nom)
Current - Input 6mA
Logic Supply Voltage (Output) 5VDC (3 ~ 6VDC)
Logic Supply Current (Output) 18mA
Turn On Time 20ms
Turn Off Time 30ms
Features -
 
Additional Resources
Standard Package ? 200
Other Names 1-1393028-0
IACM-5-ND
IACM5
PB1778

16:58:19 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 20.26000 $20.26
10 19.24700 $192.47
25 18.23400 $455.85
50 17.22100 $861.05
100 16.20800 $1,620.80
250 15.19500 $3,798.75
500 14.18200 $7,091.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback