Add To Favorites
Product Overview
Digi-Key Part Number 614-1044-ND
Quantity Available 1
Can ship immediately
Manufacturer

Manufacturer Part Number

I400

Description CLAMP CURRENT AC 400A
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

Current Meter, Clamp/Probe (Add On) CAT III 1000V, CAT IV 600V Measures AC Current to 400A, Banana Interface

Product Attributes Select All
Categories
Manufacturer Fluke Electronics
Series -
Part Status Active
Type Current Meter, Clamp/Probe (Add On)
Specifications Measures AC Current to 400A, Banana Interface
Ratings CAT III 1000V, CAT IV 600V
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 2277225
614-1044

09:22:35 2/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 159.99000 $159.99

Submit a request for quotation on quantities greater than those displayed.

Send Feedback