Add To Favorites
Product Overview
Digi-Key Part Number 614-1071-ND
Quantity Available 3
Can ship immediately
Manufacturer

Manufacturer Part Number

I30S

Description CLAMP CURRENT AC/DC 30A
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

Current Meter, Clamp/Probe (Add On) CAT III 300V Measures AC, DC Current to 30A, Banana Interface

Documents & Media
Datasheets i30(S) Instruction Sheet
Product Training Modules Core Product Offering
Introduction to Multimeter Basics
Online Catalog I30S and I30
Product Attributes Select All
Categories
Manufacturer Fluke Electronics
Series -
Part Status Active
Type Current Meter, Clamp/Probe (Add On)
Specifications Measures AC, DC Current to 30A, Banana Interface
Ratings CAT III 300V
 
You May Also Be Interested In
  • CT238A - Amprobe | 705-1074-ND DigiKey Electronics
  • CT238A
  • Amprobe
  • AC/DC CLAMP-20A
  • Unit Price $349.95000
  • 705-1074-ND
Additional Resources
Standard Package ? 1
Other Names 2584935
614-1071

17:35:23 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 624.99000 $624.99

Submit a request for quotation on quantities greater than those displayed.

Send Feedback