Add To Favorites
Product Overview
Digi-Key Part Number K463-ND
Quantity Available 32
Can ship immediately

Manufacturer Part Number


Description WIRE WRAP HAND TOOL 24 - 32 AWG
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

24 ~ 32 AWG Unwrapping, 30 AWG Wrapping Unwrap, Wrap Hand, Manual Wire Wrap Tool

Documents & Media
Datasheets HW Wrap-Unwrap Tool
Precision Tools Catalog
Video File HW-UW Wrap/Unwrap Tools
Online Catalog Wire Wrap Tools
Product Attributes Select All
Manufacturer Jonard Tools
Series HW
Part Status Active
Tool Type Unwrap, Wrap
Wire Gauge 24 ~ 32 AWG Unwrapping, 30 AWG Wrapping
Style Hand, Manual
Power Supply Type -
Features Aluminum Body, Modified Wrapping
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names HWUW30

22:40:01 3/19/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 94.50000 $94.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback