Add To Favorites
Product Overview
Digi-Key Part Number K464-ND
Quantity Available 20
Can ship immediately
Manufacturer

Manufacturer Part Number

HW-UW-224

Description WIRE WRAP HAND TOOL 20 - 26 AWG
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

20 ~ 26 AWG Unwrapping, 22 ~ 24 AWG Wrapping Unwrap, Wrap Hand, Manual Wire Wrap Tool

Documents & Media
Datasheets HW Wrap-Unwrap Tool
Precision Tools Catalog
Video File HW-UW Wrap/Unwrap Tools
Online Catalog Wire Wrap Tools
Product Attributes Select All
Categories
Manufacturer Jonard Tools
Series HW
Part Status Active
Tool Type Unwrap, Wrap
Wire Gauge 20 ~ 26 AWG Unwrapping, 22 ~ 24 AWG Wrapping
Style Hand, Manual
Power Supply Type -
Features Aluminum Body, Regular Wrapping
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names HWUW224
K464

05:03:43 4/26/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 82.10000 $82.10

Submit a request for quotation on quantities greater than those displayed.

Send Feedback