Add To Favorites
Product Overview
Digi-Key Part Number BC2325-ND
Quantity Available 30
Can ship immediately
Manufacturer

Manufacturer Part Number

HUMIDITY-SENS-E

Description SENSOR HUMIDITY 15V CAPAC MOD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Humidity Temperature Sensor 10 ~ 90% RH Capacitance 180s Through Hole

Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series -
Packaging ? Tray ?
Part Status Active
Sensor Type Humidity
Humidity Range 10 ~ 90% RH
Output Type Capacitance
Output 122pF @ 43% RH
Accuracy -
Response Time 180s
Sensitivity 400nF/%RH
Voltage - Supply 15V
Mounting Type Through Hole
Operating Temperature 0°C ~ 85°C
Package / Case Housed Sensor
Supplier Device Package -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 800
Other Names 2381 691 90001
2381 691 90001
238169190001
BC2325
HUMIDITYSENSE

19:54:04 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 14.71000 $14.71
5 14.41400 $72.07
10 12.01200 $120.12
25 11.11120 $277.78
50 10.81080 $540.54
100 9.30930 $930.93
500 8.70870 $4,354.35
1,000 8.25825 $8,258.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback