Add To Favorites
Product Overview
Digi-Key Part Number 568-2207-6-ND
Quantity Available 1,920
Can ship immediately
Manufacturer

Manufacturer Part Number

HTRC11001T/03EE,11

Description IC RFID HITAG READER 14-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

RFID Reader IC 125kHz 4.5 V ~ 5.5 V 14-SOIC (0.154", 3.90mm Width)

Product Attributes Select All
Categories
Manufacturer NXP USA Inc.
Series HITAG® 1
Packaging ? Digi-Reel® ?
Part Status Active
Type RFID Reader
Frequency 125kHz
Standards -
Interface -
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Package / Case 14-SOIC (0.154", 3.90mm Width)
Supplier Device Package 14-SO
 
You May Also Be Interested In
  • AS3930-BQFT - ams | AS3930-BQFTCT-ND DigiKey Electronics
  • AS3930-BQFT
  • ams
  • IC RF PROGRAM RECEIVER 16-QFN
  • Unit Price $4.77000
  • AS3930-BQFTCT-ND
Additional Resources
Standard Package ? 1
Other Names 568-2207-6

23:50:51 2/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.89000 $3.89
10 3.46900 $34.69
25 3.12240 $78.06
100 2.84480 $284.48
250 2.56720 $641.80
500 2.30356 $1,151.78
1,000 1.94276 $1,942.76

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : 568-2206-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,076 - Immediate
  • Unit Price: $3.70000
  • Tape & Reel (TR) ? : 568-2207-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $1.75794
  • Cut Tape (CT) ? : 568-2207-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,920 - Immediate
  • Unit Price: $3.89000
Send Feedback