Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number HT850UPS-ND
Quantity Available 0

Manufacturer Part Number


Description UPS 750VA 450W 12OUT RJ11 COAX
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets HT850UPS Datasheet
HT850UPS Manual
Product Training Modules UPS Systems Basics
How to Select a Tripp Lite UPS System (Below 5 kVA)
Environmental Information RoHS Cert of Compliance
Product Attributes Select All
Manufacturer Tripp Lite
Series Home Theater
Part Status Active
Type Line Interactive (Input Regulation)
Applications Desktop, Home Theater
Form Desktop
Power - Rated 750VA / 450W
AC Outlets 12 (6 UPS, 6 Surge Only)
Backup Time - Max Load 4 minutes
Media Lines Protected Type F Coax, RJ11
Voltage - Output 120V
Connector - AC Input NEMA 5-15P
Connector - AC Output NEMA 5-15R
Cord Length 6' (1.83m)
Size / Dimension 7.000" L x 12.000" W (177.80mm x 304.80mm)
Height 4.000" (101.60mm)
Weight 16 lbs (7.3kg)
Associated Product
  • RBC51 - Tripp Lite | RBC51-ND DigiKey Electronics
  • RBC51
  • Tripp Lite
  • Unit Price $58.54000
  • RBC51-ND
Additional Resources
Standard Package ? 1

05:49:34 3/19/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 184.21000 $184.21

Submit a request for quotation on quantities greater than those displayed.

Send Feedback