• Obsolete item.
Product Overview
Digi-Key Part Number HSC2-PH0.9-E1(51)-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

HSC2-PH0.9-E1(51)

Description CONN DECOUPLING TOOL 0.9MM FIBER
Lead Free Status / RoHS Status Not applicable / Not applicable
Detailed Description

Fiber Optic Connector Housing Plug For HSC Ferrules

Documents & Media
Datasheets HSC Series
Product Attributes Select All
Categories
Manufacturer Hirose Electric Co Ltd
Series HSC
Part Status Obsolete
Connector Type Plug
For Use With/Related Products HSC Ferrules
Simplex/Duplex Simplex
Cable Diameter 0.9mm
Mounting Type Free Hanging (In-Line)
Housing Material -
Housing Color -
Boot Color Blue
Ingress Protection -
Material Flammability Rating UL94 V-0
Features PC Polished, Strain Relief
Fiber Core Diameter 9.5µm/50µm
Fiber Cladding Diameter 125µm
Operating Temperature -25°C ~ 70°C
Housing Finish -
 
Additional Resources
Standard Package ? 1
Other Names 704-0421-1-51

19:38:51 2/21/2018

Send Feedback