Add To Favorites
Product Overview
Digi-Key Part Number HSC-AT11K-A03-ND
Quantity Available 4
Can ship immediately
Manufacturer

Manufacturer Part Number

HSC-AT11K-A03

Description ATTENUATOR F/OPTIC 3.0DB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Fiber Optic Attenuator SC 3dB

Documents & Media
Datasheets HSC-AT11 Series
Online Catalog HSC-AT11K Series
Product Attributes Select All
Categories
Manufacturer Hirose Electric Co Ltd
Series HSC
Part Status Active
Type SC
Attenuation Value 3dB
 
Additional Resources
Standard Package ? 1

14:46:03 2/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 45.51000 $45.51
10 41.08200 $410.82
25 39.36000 $984.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback