Add To Favorites
HS100 10K F 10 kOhms ±1% 100W Wirewound Chassis Mount Resistor
Product Overview
Digi-Key Part Number HS10010KF-ND
Copy   HS10010KF-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HS100 10K F

Copy   HS100 10K F
Description RES CHAS MNT 10K OHM 1% 100W
Copy   RES CHAS MNT 10K OHM 1% 100W
Manufacturer Standard Lead Time 28 Weeks
Detailed Description

10 kOhms ±1% 100W Wirewound Chassis Mount Resistor

Copy   10 kOhms ±1% 100W Wirewound Chassis Mount Resistor
Documents & Media
Datasheets HS Series
Featured Product ARCOL HS Series
Mfg CAD Models HS100.stp
Product Attributes Select All
Categories
Manufacturer Ohmite
Series ARCOL, HS
Packaging ? Bulk ?
Part Status Active
Resistance 10 kOhms
Tolerance ±1%
Power (Watts) 100W
Composition Wirewound
Temperature Coefficient ±25ppm/°C
Operating Temperature -
Features -
Coating, Housing Type Aluminum
Mounting Feature Flanges
Size / Dimension 2.566" L x 1.075" W (65.20mm x 27.30mm)
Height - Seated (Max) 0.949" (24.10mm)
Lead Style Solder Lugs
Package / Case Axial, Box
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 45
Other Names HS100 10K F-ND
HS10010KF
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
45 9.18000 $413.10

Submit a request for quotation on quantities greater than those displayed.

21:49:59 9/19/2018