Add To Favorites
Product Overview
Digi-Key Part Number H11453-ND
Quantity Available 1,104
Can ship immediately
Manufacturer

Manufacturer Part Number

HRMP-U.FLJ(40)

Description CONN ADAPT SMA PLUG TO U.FL JACK
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Adapter Coaxial Connector SMA Plug, Male Pin To U.FL Jack, Male Pin 50 Ohm

Product Attributes Select All
Categories
Manufacturer Hirose Electric Co Ltd
Series BWA
Packaging ? Bulk ?
Part Status Active
Adapter Type Plug to Jack
Conversion Type Between Series
Adapter Series SMA to U.FL
Center Gender Male to Male
Convert From (Adapter End) SMA Plug, Male Pin
Convert To (Adapter End) U.FL Jack, Male Pin
Impedance 50 Ohm
Style Straight
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Fastening Type Snap-On, Threaded
Frequency - Max 6GHz
Ingress Protection -
Center Contact Plating Gold
Features -
Includes -
Body Material Stainless Steel
Body Finish Nickel; Passivated
Center Contact Material Brass
Dielectric Material Polytetrafluoroethylene (PTFE)
Mating Cycles 500
Insertion Loss -
Operating Temperature -40°C ~ 85°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 20
Other Names *HRMP-U.FLJ(40)
H11453
HRMPUFLJ40

17:46:49 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 23.13000 $23.13
10 20.87500 $208.75
25 20.00000 $500.00
50 18.75000 $937.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback