Add To Favorites
Product Overview
Digi-Key Part Number 342-1050-1-ND
Quantity Available 1,117
Can ship immediately
Manufacturer

Manufacturer Part Number

HRF-AT4611-FL-TR

Description ATTENUATR 31.5DB 6BIT SER 16VQFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

RF Attenuator 31.5dB ±3.3% 0Hz ~ 4GHz 50 Ohms 16-VQFN Exposed Pad

Product Attributes Select All
Categories
Manufacturer Honeywell Microelectronics & Precision Sensors
Series -
Part Status Active
Attenuation Value 31.5dB
Frequency Range 0Hz ~ 4GHz
Power (Watts) -
Impedance 50 Ohms
Package / Case 16-VQFN Exposed Pad
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 342-1050-1

00:58:34 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.47000 $11.47
10 10.51100 $105.11
25 9.55520 $238.88
100 8.59950 $859.95
250 7.88288 $1,970.72
500 7.16626 $3,583.13
1,000 6.44963 $6,449.63

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 342-1050-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $5.91500
  • Digi-Reel® ? : 342-1050-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,117 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback