Add To Favorites
Product Overview
Digi-Key Part Number HR592-ND
Quantity Available 270
Can ship immediately
Manufacturer

Manufacturer Part Number

HR30-8R-12SC(71)

Description CONN RCPT HSG FMALE 12POS PNL MT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

12 Position Circular Connector Receptacle Housing Panel Mount

Documents & Media
Datasheets HR20 Series 2017 Catalog
Product Training Modules HR30 Circular Connectors
Waterproof Connector
Video File Waterproof Power Connectors - Hirose
Featured Product HR30 Series
Mfg CAD Models HR30-8R-12SC(71).igs
HR30-8R-12SC(71).stp
Online Catalog HR30 Series
Product Attributes Select All
Categories
Manufacturer Hirose Electric Co Ltd
Series HR30
Packaging ? Tray ?
Part Status Active
Connector Type Receptacle Housing
Type For Female Sockets
Number of Positions 12
Shell Size - Insert 8
Shell Size, MIL -
Contact Type Crimp
Contact Size -
Mounting Type Panel Mount
Mounting Feature Bulkhead - Rear Side Nut
Fastening Type Push-Pull
Orientation Keyed
Shell Material Polyphenylene Sulfide (PPS)
Shell Finish -
Housing Color Black
Ingress Protection IP67/68 - Dust Tight, Waterproof
Material Flammability Rating UL94 V-0
Features -
Shielding Unshielded
Note Contacts Not Included
Includes 4 pcs - 1 Connector, 1 Gasket, 1 Lockwasher, 1 Nut
Coupling Nut Diameter -
Coupling Nut Material, Plating -
Insert Material Polyphenylene Sulfide (PPS)
Contact Shape Circular
Operating Temperature -25°C ~ 85°C
 
Mating Products
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 50
Other Names *HR30-8R-12SC(71)
HR308R12SC71
HR592

09:08:51 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.73000 $4.73
10 4.53600 $45.36
25 4.15800 $103.95
50 3.96900 $198.45
100 3.78000 $378.00
250 3.30752 $826.88

Submit a request for quotation on quantities greater than those displayed.

Send Feedback