Add To Favorites
Product Overview
Digi-Key Part Number HR588-ND
Quantity Available 1,664
Can ship immediately
Manufacturer

Manufacturer Part Number

HR30-6R-6P(71)

Description CONN RCPT MALE 6POS SOLDER CUP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

6 Position Circular Connector Receptacle, Male Pins Solder Cup Gold

Documents & Media
Datasheets HR20 Series 2017 Catalog
Product Training Modules HR30 Circular Connectors
Waterproof Connector
Video File Waterproof Power Connectors - Hirose
Featured Product HR30 Series
Mfg CAD Models HR30-6R-6P(71).igs
HR30-6R-6P(71).stp
Online Catalog HR30 Series
Product Attributes Select All
Categories
Manufacturer Hirose Electric Co Ltd
Series HR30
Packaging ? Tray ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 6
Shell Size - Insert 6
Shell Size, MIL -
Mounting Type Panel Mount, Bulkhead - Rear Side Nut
Termination Solder Cup
Fastening Type Push-Pull
Orientation Keyed
Ingress Protection IP67 - Dust Tight, Waterproof
Shell Material, Finish Polyphenylene Sulfide (PPS)
Contact Finish Gold
Features -
Voltage - Rated 100VAC, 140VDC
Current Rating 2A
Contact Finish Thickness -
Operating Temperature -25°C ~ 85°C
 
Mating Products
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 50
Other Names *HR30-6R-6P(71)
HR306R6P71
HR588

00:49:33 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.26000 $6.26
10 6.00300 $60.03
25 5.48120 $137.03
50 5.22000 $261.00
100 4.95900 $495.90

Submit a request for quotation on quantities greater than those displayed.

Send Feedback