Add To Favorites
Product Overview
Digi-Key Part Number HR1950-ND
Quantity Available 20
Can ship immediately
Manufacturer

Manufacturer Part Number

HR30-6JB-6P

Description CONN JACK MALE 6POS SOLDER CUP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

6 Position Circular Connector Jack, Male Pins Solder Cup Gold

Product Attributes Select All
Categories
Manufacturer Hirose Electric Co Ltd
Series HR30
Packaging ? Tray ?
Part Status Active
Connector Type Jack, Male Pins
Number of Positions 6
Shell Size - Insert 6
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Termination Solder Cup
Fastening Type Push-Pull
Orientation Keyed
Ingress Protection IP67 - Dust Tight, Waterproof
Shell Material, Finish Polyphenylene Sulfide (PPS)
Contact Finish Gold
Features Strain Relief
Voltage - Rated 100VAC, 140VDC
Current Rating 2A
Contact Finish Thickness -
Operating Temperature -25°C ~ 85°C
 
Mating Products
Additional Resources
Standard Package ? 10
Other Names HR1950
HR306JB6P

03:07:37 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.26000 $8.26
10 7.91200 $79.12
25 7.22400 $180.60
50 6.88000 $344.00
100 6.53600 $653.60

Submit a request for quotation on quantities greater than those displayed.

Send Feedback