Add To Favorites
Product Overview
Digi-Key Part Number H124051-ND
Quantity Available 13
Can ship immediately
Manufacturer

Manufacturer Part Number

HR12-10R-8SC(71)

Description CONN RCPT HSNG FMALE 8POS PNL MT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

8 Position Circular Connector Receptacle Housing Panel Mount Ground

Documents & Media
Datasheets HR12 Series
Mfg CAD Models HR12-10R-8SC(71).igs
HR12-10R-8SC(71).stp
Online Catalog HR12 Series
Product Attributes Select All
Categories
Manufacturer Hirose Electric Co Ltd
Series HR12
Packaging ? Tray ?
Part Status Active
Connector Type Receptacle Housing
Type For Female Sockets
Number of Positions 8
Shell Size - Insert 10
Shell Size, MIL -
Contact Type Crimp
Contact Size 1.0mm
Mounting Type Panel Mount
Mounting Feature Bulkhead - Rear Side Nut
Fastening Type Snap-In
Orientation Keyed
Shell Material Polybutylene Terephthalate (PBT)
Shell Finish -
Housing Color Black
Ingress Protection -
Material Flammability Rating UL94 V-0
Features Ground
Shielding Shielded
Note Contacts Not Included
Includes -
Coupling Nut Diameter -
Coupling Nut Material, Plating -
Insert Material Polybutylene Terephthalate (PBT)
Contact Shape Circular
Operating Temperature -15°C ~ 60°C
 
Mating Products
Associated Product
Additional Resources
Standard Package ? 10
Other Names H124051
HR12-10R-8SC(71)-ND

03:00:21 2/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.98000 $3.98
10 3.81600 $38.16
25 3.49800 $87.45
50 3.33900 $166.95
100 3.18000 $318.00
250 2.78252 $695.63

Submit a request for quotation on quantities greater than those displayed.

Send Feedback