Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number HR10G-13R-20SC(73)-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

HR10G-13R-20SC(73)

Description CONN RCPT HSG FMALE 20POS PNL MT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

20 Position Circular Connector Receptacle Housing Panel Mount

Documents & Media
Datasheets HR10 Series
HR10 Series
Mfg CAD Models HR10G-13R-20SC(73).igs
HR10G-13R-20SC(73).stp
Product Attributes Select All
Categories
Manufacturer Hirose Electric Co Ltd
Series HR10G
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle Housing
Type For Female Sockets
Number of Positions 20
Shell Size - Insert 13
Shell Size, MIL -
Contact Type Crimp
Contact Size 1.0mm
Mounting Type Panel Mount
Mounting Feature Bulkhead - Rear Side Nut
Fastening Type Push-Pull
Orientation Keyed
Shell Material Zinc Alloy
Shell Finish Nickel
Housing Color Silver
Ingress Protection -
Material Flammability Rating UL94 V-0
Features -
Shielding Shielded
Note Contacts Not Included
Includes -
Coupling Nut Diameter -
Coupling Nut Material, Plating -
Insert Material Polybutylene Terephthalate (PBT)
Contact Shape Circular
Operating Temperature -20°C ~ 85°C
 
Mating Products
Associated Product
Additional Resources
Standard Package ? 1
Other Names 110-1711-0-73

04:38:06 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 20.85000 $20.85

Submit a request for quotation on quantities greater than those displayed.

Send Feedback