Add To Favorites
Product Overview
Digi-Key Part Number H124026-ND
Quantity Available 13
Can ship immediately
Manufacturer

Manufacturer Part Number

HR10B-10R-10SC(71)

Description CONN RCPT HSG FMALE 11POS PNL MT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

11 (10 + 1 Coax) Position Circular Connector Receptacle Housing Panel Mount

Documents & Media
Datasheets HR10 Series
Mfg CAD Models HR10B-10R-10SC(71).igs
HR10B-10R-10SC(71).stp
Online Catalog HR10B Series
Product Attributes Select All
Categories
Manufacturer Hirose Electric Co Ltd
Series HR10B
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle Housing
Type For Female Sockets
Number of Positions 11 (10 + 1 Coax)
Shell Size - Insert 10
Shell Size, MIL -
Contact Type Crimp and Solder
Contact Size 1.0mm (10), 1 Coaxial
Mounting Type Panel Mount
Mounting Feature Bulkhead - Rear Side Nut
Fastening Type Push-Pull
Orientation Keyed
Shell Material Brass
Shell Finish Nickel
Housing Color Silver
Ingress Protection -
Material Flammability Rating UL94 V-0
Features -
Shielding Unshielded
Note Contacts Not Included
Includes -
Coupling Nut Diameter -
Coupling Nut Material, Plating -
Insert Material Polybutylene Terephthalate (PBT)
Contact Shape Circular
Operating Temperature -20°C ~ 85°C
 
Mating Products
Associated Product
Additional Resources
Standard Package ? 10
Other Names 110-0902-2-71
H124026
HR10B-10R-10SC(71)-ND

14:44:14 2/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 9.18000 $9.18
10 8.77800 $87.78
25 7.98000 $199.50
50 7.58100 $379.05
100 7.38150 $738.15

Submit a request for quotation on quantities greater than those displayed.

Send Feedback