Add To Favorites
Product Overview
Digi-Key Part Number HR1675-ND
Quantity Available 427
Can ship immediately
Manufacturer

Manufacturer Part Number

HR10A-10P-12SC(73)

Description CONN PLG HSG FMALE 12POS INLINE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

12 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Cable Clamp, Strain Relief

Documents & Media
Datasheets HR10 Series
HR10 Series
Mfg CAD Models HR10A-10P-12SC(73).igs
HR10A-10P-12SC(73).stp
Online Catalog HR10A Series
Product Attributes Select All
Categories
Manufacturer Hirose Electric Co Ltd
Series HR10A
Packaging ? Bulk ?
Part Status Active
Connector Type Plug Housing
Type For Female Sockets
Number of Positions 12
Shell Size - Insert 10
Shell Size, MIL -
Contact Type Crimp
Contact Size 1.0mm
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Fastening Type Push-Pull
Orientation Keyed
Shell Material Zinc Alloy
Shell Finish Nickel
Housing Color Silver
Ingress Protection -
Material Flammability Rating UL94 V-0
Features Backshell, Cable Clamp, Strain Relief
Shielding Unshielded
Note Contacts Not Included
Includes -
Coupling Nut Diameter -
Coupling Nut Material, Plating -
Insert Material Polybutylene Terephthalate (PBT)
Contact Shape Circular
Operating Temperature -20°C ~ 85°C
 
Mating Products
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 20
Other Names *HR10A-10P-12SC(73)
HR10A10P12SC73
HR1675

15:54:59 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 16.86000 $16.86
10 15.65900 $156.59
25 14.05240 $351.31
50 13.65100 $682.55

Submit a request for quotation on quantities greater than those displayed.

Send Feedback