USD
Favorite

HR-AAAUF8 AAA 9.6V Nickel Metal Hydride Battery Pack
Price & Procurement
Value Added Item
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 27.63000 $27.63
10 22.93700 $229.37
50 20.27020 $1,013.51
100 19.20330 $1,920.33
250 17.92308 $4,480.77
500 16.85624 $8,428.12

Submit a request for quotation on quantities greater than those displayed.

HR-AAAUF8

Datasheet
Digi-Key Part Number SY143-F081-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number HR-AAAUF8
Copy  
Description BATTERY PACK NIMH 9.6V AAA
Copy  
Detailed Description

AAA 9.6V Nickel Metal Hydride Battery Pack

Copy  
Documents & Media
Datasheets HR-AAAU ~
MSDS Material Safety Datasheet Ni-MH MSDS~
Online Catalog TWICELL
Product Attributes
Type Description Select All
Categories
Manufacturer FDK America, Inc., a member of Fujitsu Group
Series TWICELL
Part Status Active
Battery Chemistry Nickel Metal Hydride
Rechargeability Yes
Battery Cell Size AAA
Number of Cells 8
Voltage - Rated 9.6V
Capacity 650mAh
Structure Side to Side, 1 Row x 8 Cells
Termination Style Solder Tab
Size / Dimension 3.31" L x 0.41" W x 1.75" H (84.0mm x 10.5mm x 44.5mm)
Weight 104.33 g
Note Battery packs made with NIMH cells include a thermostat.
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) Not Applicable
Assembly Component
Part Number Description Assembly Quantity
SY143-ND BATTERY NIMH 1.2V 650MAH AAA 8
Additional Resources
Standard Package 1
Other Names SY143-F081