USD
Add To Favorites
HR-AAAUF7 AAA 8.4V Nickel Metal Hydride Battery Pack
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 24.40000 $24.40
10 20.28900 $202.89
50 17.95160 $897.58
100 17.01660 $1,701.66
250 15.89460 $3,973.65
500 14.95964 $7,479.82

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SY143-F071-ND
Copy   SY143-F071-ND
Quantity Available Value Added Item ?
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HR-AAAUF7

Copy   HR-AAAUF7
Description BATTERY PACK NIMH 8.4V AAA
Copy   BATTERY PACK NIMH 8.4V AAA
Detailed Description

AAA 8.4V Nickel Metal Hydride Battery Pack

Copy   AAA 8.4V Nickel Metal Hydride Battery Pack
Documents & Media
Datasheets HR-AAAU ~
MSDS Material Safety Datasheet Ni-MH MSDS~
Online Catalog TWICELL
Product Attributes Select All
Categories
Manufacturer FDK America, Inc., a member of Fujitsu Group
Series TWICELL
Part Status Active
Battery Chemistry Nickel Metal Hydride
Rechargeability Yes
Battery Cell Size AAA
Number of Cells 7
Voltage - Rated 8.4V
Capacity 650mAh
Structure Side to Side, 1 Row x 7 Cells
Termination Style Solder Tab
Size / Dimension 2.89" L x 0.41" W x 1.75" H (73.5mm x 10.5mm x 44.5mm)
Weight 91.17 g
Note Battery packs made with NIMH cells include a thermostat.
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) Not Applicable
Assembly Component
Part Number Description Assembly Quantity
SY143-ND BATTERY NIMH 1.2V 650MAH AAA 7
Additional Resources
Standard Package ? 1
Other Names SY143-F071

17:17:11 9/17/2019