USD
HR-4U-800F2X2 AAA 4.8V Nickel Metal Hydride Battery Pack
Product Overview
Digi-Key Part Number SY141-F022-ND
Copy   SY141-F022-ND
Quantity Available Value Added Item ?
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HR-4U-800F2X2

Copy   HR-4U-800F2X2
Description BATTERY PACK NIMH 4.8V AAA
Copy   BATTERY PACK NIMH 4.8V AAA
Detailed Description

AAA 4.8V Nickel Metal Hydride Battery Pack

Copy   AAA 4.8V Nickel Metal Hydride Battery Pack
Documents & Media
Datasheets HR-4U-800
MSDS Material Safety Datasheet Ni-MH MSDS~
Product Attributes Select All
Categories
Manufacturer FDK America, Inc., a member of Fujitsu Group
Series TWICELL
Part Status Obsolete
Battery Chemistry Nickel Metal Hydride
Rechargeability Yes
Battery Cell Size AAA
Number of Cells 4
Voltage - Rated 4.8V
Capacity 740mAh
Structure Side to Side, 2 Rows x 2 Cells
Termination Style Solder Tab
Size / Dimension 0.83" L x 0.83" W x 1.73" H (21.0mm x 21.0mm x 44.0mm)
Weight 52.16 g
Note Battery packs made with NIMH cells include a thermostat.
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1
Other Names SY141-F022

02:48:54 9/15/2019