Add To Favorites
Product Overview
Digi-Key Part Number 223-1144-6-ND
Quantity Available 5,826
Can ship immediately
Manufacturer

Manufacturer Part Number

HPP845E031R4

Description SENSOR HUMID/TEMP 3V I2C 2% SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Humidity Temperature Sensor 0 ~ 100% RH I²C ±2% RH 5s Surface Mount

Product Attributes Select All
Categories
Manufacturer TE Connectivity Measurement Specialties
Series HTU
Packaging ? Digi-Reel® ?
Part Status Active
Sensor Type Humidity, Temperature
Humidity Range 0 ~ 100% RH
Output Type I²C
Output 12b
Accuracy ±2% RH
Response Time 5s
Sensitivity -
Voltage - Supply 1.5 V ~ 3.6 V
Mounting Type Surface Mount
Operating Temperature -40°C ~ 125°C
Package / Case 6-VDFN Exposed Pad
Supplier Device Package 6-DFN (3x3)
 
For Use With
You May Also Be Interested In
  • JS102011SAQN - C&K | 401-1999-1-ND DigiKey Electronics
  • JS102011SAQN
  • C&K
  • SWITCH SLIDE SPDT 300MA 6V
  • Unit Price $0.56000
  • 401-1999-1-ND
Additional Resources
Standard Package ? 1
Other Names 223-1144-6

16:57:21 2/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.33000 $6.33
5 5.58400 $27.92
10 4.93200 $49.32
25 4.00200 $100.05
50 3.53660 $176.83
100 3.44340 $344.34

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 223-1144-2-ND
  • Minimum Quantity: 400
  • Quantity Available: 5,600 - Immediate
  • Unit Price: $2.87468
  • Cut Tape (CT) ? : 223-1144-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,826 - Immediate
  • Unit Price: $6.33000
Send Feedback