USD
Favorite

HPP845E031R4 Humidity Temperature Sensor 0 ~ 100% RH I²C ±2% RH 5s Surface Mount
Price & Procurement
7,360 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.51000 $6.51
5 5.74200 $28.71
10 5.07200 $50.72
25 4.11520 $102.88
50 3.63660 $181.83
100 3.54090 $354.09

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 223-1144-2-ND
  • Minimum Quantity: 400
  • Quantity Available: 7,200 - Immediate
  • Unit Price: $2.95800
  • Digi-Reel®  : 223-1144-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,360 - Immediate
  • Unit Price: Digi-Reel®

HPP845E031R4

Datasheet
Digi-Key Part Number 223-1144-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number HPP845E031R4
Copy  
Description SENSOR HUMID/TEMP 3V I2C 2% SMD
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Humidity Temperature Sensor 0 ~ 100% RH I²C ±2% RH 5s Surface Mount

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity Measurement Specialties
Series HTU
Packaging Cut Tape (CT) 
Part Status Active
Sensor Type Humidity, Temperature
Humidity Range 0 ~ 100% RH
Output Type I²C
Output 12b
Accuracy ±2% RH
Response Time 5s
Sensitivity -
Voltage - Supply 1.5V ~ 3.6V
Mounting Type Surface Mount
Operating Temperature -40°C ~ 125°C
Package / Case 6-VDFN Exposed Pad
Supplier Device Package 6-DFN (3x3)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With View More

DPP301Z000

PMOD HTU21

TE Connectivity Measurement Specialties

$13.30000 Details

DPP902S000

ARDUINO WEATHER SHIELD

TE Connectivity Measurement Specialties

$37.50000 Details

DPP904R000

RASPBERRY PI WEATHER SHIELD

TE Connectivity Measurement Specialties

$40.00000 Details

DPP301G000

GROVE HTU21D DEV BOARD

TE Connectivity Measurement Specialties

$13.30000 Details

DPP903M000

PICTAIL WEATHER BOARD

TE Connectivity Measurement Specialties

$25.00000 Details

DPP301A000

XPLAINED PRO HTU21

TE Connectivity Measurement Specialties

$19.02000 Details
You May Also Be Interested In

SHT20

SENSOR HUMID/TEMP 3V I2C 3% SMD

Sensirion AG

$6.92000 Details

1899

BOARD HTU21D-F TEMP/HUM SENSOR

Adafruit Industries LLC

$14.95000 Details

DMG1012T-7

MOSFET N-CH 20V 630MA SOT-523

Diodes Incorporated

$0.29000 Details

TPS78330DDCR

IC REG LINEAR 3V 150MA SOT23-5

Texas Instruments

$0.92000 Details

MS583730BA01-50

SENSOR PRESSURE UNDERWATER

TE Connectivity Measurement Specialties

$9.31000 Details

MX25R8035FZUIL0

IC FLASH 8M SPI 33MHZ 8USON

Macronix

$0.67000 Details
Additional Resources
Standard Package 1
Other Names 223-1144-1