Add To Favorites
Product Overview
Digi-Key Part Number 480-2970-ND
Quantity Available 5,722
Can ship immediately
Manufacturer

Manufacturer Part Number

HOA2001-001

Description SENSOR DIGITAL SLOT OPTOSCHMITT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Optical Sensor Transmissive 0.120" (3.05mm) PCB Mount

Product Attributes Select All
Categories
Manufacturer Honeywell Sensing and Productivity Solutions
Series -
Part Status Active
Sensing Distance 0.120" (3.05mm)
Sensing Method Transmissive
Output Configuration NPN - Open Collector, Buffer
Mounting Type Through Hole
Current - Supply 12mA
Voltage - Supply 4.5 V ~ 10 V
Response Time 60ns, 15ns
Operating Temperature -40°C ~ 70°C (TA)
Package / Case PCB Mount
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 480-2970
HOA2001001

07:10:55 2/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.67000 $6.67
10 4.87600 $48.76
25 4.56440 $114.11
50 4.31120 $215.56
100 4.03920 $403.92
500 3.71448 $1,857.24
1,000 3.53760 $3,537.60

Submit a request for quotation on quantities greater than those displayed.

Send Feedback