Add To Favorites
Product Overview
Digi-Key Part Number 480-2960-ND
Quantity Available 430
Can ship immediately
Manufacturer

Manufacturer Part Number

HOA1180-003

Description SNSR OPTO TRANS 6.35MM REFL C-MT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Reflective Optical Sensor 0.250" (6.35mm) Module, Pre-Wired

Product Attributes Select All
Categories
Manufacturer Honeywell Sensing and Productivity Solutions
Series -
Packaging ? Bulk ?
Part Status Active
Sensing Distance 0.250" (6.35mm)
Sensing Method Reflective
Voltage - Collector Emitter Breakdown (Max) 15V
Current - Collector (Ic) (Max) 30mA
Current - DC Forward (If) (Max) 50mA
Output Type Photodarlington
Response Time 75µs, 75µs
Mounting Type Chassis Mount
Package / Case Module, Pre-Wired
Operating Temperature -55°C ~ 100°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 480-2960
HOA1180003

18:21:38 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 21.48000 $21.48
10 16.44300 $164.43
25 15.53000 $388.25
50 14.55040 $727.52
100 13.92260 $1,392.26
500 12.74340 $6,371.70

Submit a request for quotation on quantities greater than those displayed.

Send Feedback