Add To Favorites
Product Overview
Digi-Key Part Number 480-3551-ND
Quantity Available 1,136
Can ship immediately
Manufacturer

Manufacturer Part Number

HOA0901-011

Description SENSOR LOGIC OUT SLOTTED
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Optical Sensor Transmissive 0.126" (3.2mm) PCB Mount

Product Attributes Select All
Categories
Manufacturer Honeywell Sensing and Productivity Solutions
Series -
Part Status Active
Sensing Distance 0.126" (3.2mm)
Sensing Method Transmissive
Output Configuration NPN - Open Collector
Mounting Type Through Hole
Current - Supply 7mA
Voltage - Supply 4.5 V ~ 5.5 V
Response Time 100ns
Operating Temperature -40°C ~ 70°C (TA)
Package / Case PCB Mount
 
You May Also Be Interested In
  • MJTP1230 - APEM Inc. | 679-2428-ND DigiKey Electronics
  • MJTP1230
  • APEM Inc.
  • SWITCH TACTILE SPST-NO 0.05A 12V
  • Unit Price $0.11000
  • 679-2428-ND
Additional Resources
Standard Package ? 100
Other Names 480-3551
HOA0901-011-ND
HOA0901011

12:51:58 2/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.81000 $10.81
10 7.90500 $79.05
25 7.40000 $185.00
50 6.98920 $349.46
100 6.54840 $654.84
500 6.02196 $3,010.98
1,000 5.73520 $5,735.20

Submit a request for quotation on quantities greater than those displayed.

Send Feedback