HMC932LP4ETR RF IC Phase Shifter General Purpose 12GHz ~ 18GHz 24-QFN (4x4)
Product Overview
Digi-Key Part Number 1127-1618-1-ND
Copy   1127-1618-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HMC932LP4ETR

Copy   HMC932LP4ETR
Description IC PHASE SHIFTER ANALOG 24-QFN
Copy   IC PHASE SHIFTER ANALOG 24-QFN
Detailed Description

RF IC Phase Shifter General Purpose 12GHz ~ 18GHz 24-QFN (4x4)

Copy   RF IC Phase Shifter General Purpose 12GHz ~ 18GHz  24-QFN (4x4)
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Function Phase Shifter
Frequency 12GHz ~ 18GHz
RF Type General Purpose
Secondary Attributes -
Package / Case 24-VFQFN Exposed Pad
Supplier Device Package 24-QFN (4x4)
Base Part Number HMC932
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1127-1618
1127-1618-1
1127-1618-ND

07:58:18 9/25/2018