• Obsolete item.
Product Overview
Digi-Key Part Number 1127-1486-6-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

HMC618LP3E

Description IC MMIC AMP LNA ADJ IDS 16-QFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

RF Amplifier IC LTE, WiMax 1.2GHz ~ 2.2GHz 16-QFN (3x3)

Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Digi-Reel® ?
Part Status Obsolete
Frequency 1.2GHz ~ 2.2GHz
P1dB 20dBm
Gain 19dB
Noise Figure 4.5dB
RF Type LTE, WiMax
Voltage - Supply 3 V ~ 5 V
Current - Supply 89mA
Test Frequency 1.7GHz ~ 2GHz
Package / Case 16-VFQFN Exposed Pad
Supplier Device Package 16-QFN (3x3)
 
Additional Resources
Standard Package ? 1
Other Names 1127-1486-6

22:34:16 2/24/2018

Send Feedback