• Obsolete item.
Product Overview
Digi-Key Part Number 1127-1186-2-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

HMC597LP4ETR

Description RF DEMOD RFIC 4GHZ 24QFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

RF Demodulator IC 100MHz ~ 4GHz 24-VFQFN Exposed Pad

Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
Function Demodulator
LO Frequency 100MHz ~ 4GHz
RF Frequency 100MHz ~ 4GHz
P1dB 12dBm
Gain -
Noise Figure 15dB
Current - Supply 200mA
Voltage - Supply 4.5 V ~ 5.5 V
Package / Case 24-VFQFN Exposed Pad
Supplier Device Package 24-QFN (4x4)
 
Additional Resources
Standard Package ? 500
Other Names 1127-1186-2

23:28:26 2/22/2018

Send Feedback