• Obsolete item.
Product Overview
Digi-Key Part Number 342-1082-1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

HMC5883L-TR

Description SENSOR MAGMTR I2C 16LCC
Detailed Description

Magnetoresistive Sensor X, Y, Z Axis 16-LCC

Product Attributes Select All
Categories
Manufacturer Honeywell Microelectronics & Precision Sensors
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Technology Magnetoresistive
Axis X, Y, Z
Output Type I²C
Sensing Range ±0.8mT
Voltage - Supply 2.16 V ~ 3.6 V
Current - Supply (Max) 100µA (Typ)
Current - Output (Max) -
Resolution -
Bandwidth -
Operating Temperature -30°C ~ 85°C (TA)
Features -
Package / Case 16-LCC
Supplier Device Package 16-LCC
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • HMC5883L-DEMO - Honeywell Microelectronics & Precision Sensors | 342-1084-ND DigiKey Electronics
  • HMC5883L-DEMO
  • Honeywell Microelectronics & Precision Sensors
  • IC COMPASS 3 AXIS I2C DEMO KIT
  • Unit Price $237.50000
  • 342-1084-ND
You May Also Be Interested In
  • MMC5883MA - Memsic Inc. | 1267-1072-1-ND DigiKey Electronics
  • MMC5883MA
  • Memsic Inc.
  • 8GAUSS 3-AXIS MAGNETIC SENSOR
  • Unit Price $5.42000
  • 1267-1072-1-ND
  • LIS3MDLTR - STMicroelectronics | 497-13892-1-ND DigiKey Electronics
  • LIS3MDLTR
  • STMicroelectronics
  • SENSOR MAGMTR I2C/SPI 12LGA
  • Unit Price $1.67000
  • 497-13892-1-ND
  • HMC1053 - Honeywell Microelectronics & Precision Sensors | 342-1035-5-ND DigiKey Electronics
  • HMC1053
  • Honeywell Microelectronics & Precision Sensors
  • SENSOR MAGMTR WHEAT BRDG 16LCC
  • Unit Price $82.63000
  • 342-1035-5-ND
  • HMC6343 - Honeywell Microelectronics & Precision Sensors | 342-1056-ND DigiKey Electronics
  • HMC6343
  • Honeywell Microelectronics & Precision Sensors
  • 3-AXIS DIGITAL COMPASS SOLUTION
  • Unit Price $146.88000
  • 342-1056-ND
  • MPU-9250 - TDK InvenSense | 1428-1019-1-ND DigiKey Electronics
  • MPU-9250
  • TDK InvenSense
  • IMU ACCEL/GYRO/MAG I2C/SPI 24QFN
  • Unit Price $10.63000
  • 1428-1019-1-ND
Additional Resources
Standard Package ? 1
Other Names 342-1082-1

13:52:25 7/22/2018

Send Feedback