Add To Favorites
Product Overview
Digi-Key Part Number 1127-1426-ND
Quantity Available 422
Can ship immediately

Factory Stock ?: 101
Manufacturer

Manufacturer Part Number

HMC492LP3E

Description IC DIVIDER X2 PRESCALER 16-QFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

RF Power Divider 0Hz ~ 18GHz 16-VFQFN Exposed Pad

Documents & Media
Datasheets HMC492LP3(E)
Design Resources Development Tool Selector
IoT Product Selector
Featured Product Analog Devices IoT and the Intelligence of Things
Online Catalog HMC492LP3E
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Cut Strip
Part Status Active
Insertion Loss -
Frequency 0Hz ~ 18GHz
Specifications -
Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm)
Package / Case 16-VFQFN Exposed Pad
 
You May Also Be Interested In
  • X2AS - Anaren | 1173-1143-1-ND DigiKey Electronics
  • X2AS
  • Anaren
  • RF CROSSOVER RF & DC 6GHZ
  • Unit Price $1.56000
  • 1173-1143-1-ND
Additional Resources
Standard Package ? 1
Other Names 1127-1426

16:23:23 2/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 26.02000 $26.02
10 23.99400 $239.94
100 20.48960 $2,048.96

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1127-3662-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 8,000 - Factory Stock ?
  • Unit Price: $18.60240
  • Cut Tape (CT) ? : 1127-3662-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 459 - Immediate
    8,000 - Factory Stock ?
  • Unit Price: $26.80000
  • Digi-Reel® ? : 1127-3662-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 459 - Immediate
    8,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback