Add To Favorites
Product Overview
Digi-Key Part Number 1127-1038-1-ND
Quantity Available 190
Can ship immediately

Factory Stock ?: 10,000
Manufacturer

Manufacturer Part Number

HMC433ETR

Description IC FREQ DIVIDER DC-8GHZ SOT26
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

RF IC Prescaler General Purpose 0Hz ~ 8GHz Divide by 4 SOT-26

Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Prescaler
Frequency 0Hz ~ 8GHz
RF Type General Purpose
Secondary Attributes Divide by 4
Package / Case SOT-23-6
Supplier Device Package SOT-26
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1127-1038-1

01:29:09 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.45000 $11.45
10 10.33900 $103.39
100 8.56000 $856.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Strip : 1127-2959-ND
  • Minimum Quantity: 1
  • Quantity Available: 132 - Immediate
    193 - Factory Stock ?
  • Unit Price: $10.90000
  • Tape & Reel (TR) ? : 1127-1038-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: $7.09900
  • Digi-Reel® ? : 1127-1038-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 190 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback