• Obsolete item.
Product Overview
Digi-Key Part Number 1127-1382-2-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

HMC426MS8ETR

Description IC DIVIDER X4 SIGE 8-MSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

RF Power Divider 0Hz ~ 4GHz 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)

Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
Insertion Loss -
Frequency 0Hz ~ 4GHz
Specifications -
Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm)
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
 
Additional Resources
Standard Package ? 500
Other Names 1127-1382-2

11:55:08 2/21/2018

Send Feedback