Add To Favorites
Product Overview
Digi-Key Part Number 342-1008-1-ND
Quantity Available 191
Can ship immediately
Manufacturer

Manufacturer Part Number

HMC1501-TR

Description SENSOR DISPLACEMENT LIN/ANGULAR
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Magnetoresistive Sensor Angle, Linear, Rotary External Magnet, Not Included SMD (SMT) Tab

Documents & Media
Datasheets HMC1501,1512
Product Training Modules Magnetic Sensors
Design Resources Development Tool Selector
Sensor Selector
Industrial Automation Product Selector
Online Catalog HMC15xx
Product Attributes Select All
Categories
Manufacturer Honeywell Microelectronics & Precision Sensors
Series -
Part Status Active
For Measuring Angle, Linear, Rotary
Technology Magnetoresistive
Rotation Angle - Electrical, Mechanical 90° (±45°)
Linear Range 0 ~ 8.00mm (0 ~ 0.31")
Output Wheatstone Bridge
Output Signal -
Actuator Type External Magnet, Not Included
Linearity -
Resistance 6.5 kOhms
Resistance Tolerance -
Voltage - Supply 1 V ~ 25 V
Mounting Type Surface Mount
Termination Style SMD (SMT) Tab
Operating Temperature -40°C ~ 125°C
 
You May Also Be Interested In
  • AS5600-ASOM - ams | AS5600-ASOMCT-ND DigiKey Electronics
  • AS5600-ASOM
  • ams
  • IC SENSOR MAG ROTARY 12BIT 8SOIC
  • Unit Price $4.07000
  • AS5600-ASOMCT-ND
Additional Resources
Standard Package ? 1
Other Names 342-1008-1
342-1008-5
342-1008-5-ND

12:54:30 2/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.08000 $3.08
5 2.86000 $14.30
10 2.37600 $23.76
25 1.98000 $49.50
50 1.76000 $88.00
100 1.67200 $167.20
500 1.40800 $704.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 342-1008-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $1.20000
  • Digi-Reel® ? : 342-1008-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 191 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback