USD
Favorite

HLMPM201 Red LED Indication - Discrete 2.2V Radial
Price & Procurement
5,957 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.46000 $0.46
10 0.33300 $3.33
100 0.14800 $14.80
500 0.10360 $51.80
1,000 0.08510 $85.10
2,500 0.07400 $185.00
5,000 0.06660 $333.00
10,000 0.05920 $592.00
25,000 0.05550 $1,387.50

Submit a request for quotation on quantities greater than those displayed.

HLMPM201

Datasheet
Digi-Key Part Number 1080-1068-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number HLMPM201
Copy  
Description LED RED 4MM ROUND T/H
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Red LED Indication - Discrete 2.2V Radial

Copy  
Documents & Media
Datasheets Flat Top Lamps
HTML Datasheet Flat Top Lamps
Online Catalog 4mm Flat Top LED Lamps
Product Attributes
Type Description Select All
Categories
Manufacturer Everlight Electronics Co Ltd
Series -
Packaging Bulk 
Part Status Active
Color Red
Configuration Standard
Lens Color -
Lens Transparency -
Millicandela Rating 7mcd
Lens Style Round with Flat Top
Lens Size 3.99mm Dia
Voltage - Forward (Vf) (Typ) 2.2V
Current - Test 20mA
Viewing Angle 135°
Mounting Type Through Hole
Wavelength - Dominant -
Wavelength - Peak 635nm
Features -
Package / Case Radial
Supplier Device Package 4mm FLAT TOP
Size / Dimension -
Height (Max) 6.24mm
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 250
Other Names 1080-1068
1145345193