USD
Favorite

HIN232CPZ 2/2 Transceiver Full RS232 16-PDIP
Price & Procurement
2,164 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.35000 $1.35
10 1.21000 $12.10
25 1.14800 $28.70
100 0.88150 $88.15
250 0.77900 $194.75
500 0.73800 $369.00
1,000 0.57400 $574.00
2,500 0.54530 $1,363.25
5,000 0.52480 $2,624.00

Submit a request for quotation on quantities greater than those displayed.

HIN232CPZ

Datasheet
Digi-Key Part Number HIN232CPZ-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number HIN232CPZ
Copy  
Description IC TRANSCEIVER FULL 2/2 16DIP
Copy  
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

2/2 Transceiver Full RS232 16-PDIP

Copy  
Documents & Media
Datasheets HIN232, 236, 237, 238, 239, 240, 241
EDA / CAD Models HIN232CPZ by SnapEDA
EDA / CAD Models Download from Ultra Librarian
Online Catalog RS-232 Transceivers
Product Attributes
Type Description Select All
Categories
Manufacturer Renesas Electronics America Inc
Series -
Packaging Tube 
Part Status Active
Type Transceiver
Protocol RS232
Number of Drivers/Receivers 2/2
Duplex Full
Receiver Hysteresis 500mV
Data Rate 120Kbps
Voltage - Supply 4.5V ~ 5.5V
Operating Temperature 0°C ~ 70°C
Mounting Type Through Hole
Package / Case 16-DIP (0.300", 7.62mm)
Supplier Device Package 16-PDIP
Base Part Number HIN232
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MAX232N

IC TRANSCEIVER FULL 2/2 16DIP

Texas Instruments

$1.49000 Details
Additional Resources
Standard Package 25