Add To Favorites
Product Overview
Digi-Key Part Number 480-3651-2-ND
Quantity Available 800
Can ship immediately
Manufacturer

Manufacturer Part Number

HIH6130-021-001

Description SENSOR HUMID/TEMP 5V I2C 4% SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Humidity Temperature Sensor 0 ~ 100% RH I²C ±4% RH 6s Surface Mount

Product Attributes Select All
Categories
Manufacturer Honeywell Sensing and Productivity Solutions
Series HumidIcon™, HIH-6100
Packaging ? Tape & Reel (TR) ?
Part Status Active
Sensor Type Humidity, Temperature
Humidity Range 0 ~ 100% RH
Output Type I²C
Output 14b
Accuracy ±4% RH
Response Time 6s
Sensitivity -
Voltage - Supply 2.3 V ~ 5.5 V
Mounting Type Surface Mount
Operating Temperature -25°C ~ 85°C
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
For Use With
You May Also Be Interested In
  • CCS811B-JOPD500 - ams | CCS811B-JOPD500CT-ND DigiKey Electronics
  • CCS811B-JOPD500
  • ams
  • LOW POWER DIGITAL SENSOR FOR IND
  • Unit Price $12.91000
  • CCS811B-JOPD500CT-ND
Additional Resources
Standard Package ? 400
Other Names 480-3651-2
HIH-6130-021-001
HIH6130021001

03:13:09 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
400 7.24680 $2,898.72
800 6.96465 $5,571.72
1,200 6.63300 $7,959.60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 480-3651-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,395 - Immediate
  • Unit Price: $12.30000
  • Digi-Reel® ? : 480-3651-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,395 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback