USD
Favorite

HIH-4030-001 Humidity Temperature Sensor 0 ~ 100% RH Analog Voltage ±3.5% RH 5s Surface Mount
In Stock: 363
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.90000 $11.90
10 10.81700 $108.17
25 10.54680 $263.67
50 9.73560 $486.78
100 9.19480 $919.48

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 480-3166-2-ND
  • Minimum Quantity: 1,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $7.15200

HIH-4030-001

Datasheet
Digi-Key Part Number 480-3166-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number HIH-4030-001
Copy  
Description SENSOR HUMIDITY 5V ANLG 3.5% SMD
Copy  
Detailed Description

Humidity Temperature Sensor 0 ~ 100% RH Analog Voltage ±3.5% RH 5s Surface Mount

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Honeywell Sensing and Productivity Solutions
Series HIH-4030
Packaging Cut Tape (CT) 
Part Status Discontinued at Digi-Key
Sensor Type Humidity
Humidity Range 0 ~ 100% RH
Output Type Analog Voltage
Output 3.268V @ 75.3%RH
Accuracy ±3.5% RH
Response Time 5s
Sensitivity -
Voltage - Supply 4V ~ 5.8V
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C
Package / Case Housed Sensor
Supplier Device Package 4-SMD
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

SEN-09569

HUMIDITY SENSOR BREAKOUT

SparkFun Electronics

$18.95000 Details
Additional Resources
Standard Package 1
Other Names 480-3166-1