Add To Favorites
Product Overview
Digi-Key Part Number 480-2905-ND
Quantity Available 1,020
Can ship immediately
Manufacturer

Manufacturer Part Number

HIH-4000-001

Description SENS HUMIDITY 5V ANLG 3.5% 3SIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Humidity Temperature Sensor 0 ~ 100% RH Analog Voltage ±3.5% RH 5s Through Hole

Product Attributes Select All
Categories
Manufacturer Honeywell Sensing and Productivity Solutions
Series HIH-4000
Packaging ? Tube ?
Part Status Active
Sensor Type Humidity
Humidity Range 0 ~ 100% RH
Output Type Analog Voltage
Output 3.198V @ 75.3%RH
Accuracy ±3.5% RH
Response Time 5s
Sensitivity -
Voltage - Supply 4 V ~ 5.8 V
Mounting Type Through Hole
Operating Temperature -40°C ~ 85°C
Package / Case Housed Sensor
Supplier Device Package -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 50
Other Names 480-2905
HIH-4000-001-ND
HIH4000001
Q2437162

13:25:04 2/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 21.76000 $21.76
10 17.31000 $173.10
25 16.21800 $405.45
50 15.51840 $775.92
100 14.91420 $1,491.42
500 13.70580 $6,852.90

Submit a request for quotation on quantities greater than those displayed.

Send Feedback