Add To Favorites
Product Overview
Digi-Key Part Number P015-ND
Quantity Available 8,741
Can ship immediately
Manufacturer

Manufacturer Part Number

HHR-150AAC8

Description BATTERY NIMH 1.2V 1.5AH AA
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

AA 1.2V Nickel Metal Hydride Battery Rechargeable (Secondary) 1.5Ah

Documents & Media
Datasheets HHR150AA Datasheet
NIMH Battery Tech Handbook
MSDS Material Safety Datasheet Ni-MH MSDS~
Online Catalog HRR NiMH
Product Attributes Select All
Categories
Manufacturer Panasonic - BSG
Series HHR
Part Status Active
Battery Chemistry Nickel Metal Hydride
Battery Cell Size AA
Voltage - Rated 1.2V
Capacity 1.5Ah
Size / Dimension 0.57" Dia x 1.99" H (14.5mm x 50.5mm)
Termination Style Flat Top (Non-Extending)
Discharge Rate 300mA
Standard Charge Current 150mA
Standard Charge Time 16Hrs
Weight 26.31g
Shipping Info -
 
Associated Product
Assembly
You May Also Be Interested In
Additional Resources
Standard Package ? 420
Other Names HHR-150AA
HHR-150AAB05
HHR150AA
HHR150AAC8
P015

16:20:51 2/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.43000 $3.43
10 3.08300 $30.83
50 2.74000 $137.00
100 2.39750 $239.75
420 2.19200 $920.64
840 2.05500 $1,726.20
1,260 1.88375 $2,373.53
2,520 1.82210 $4,591.69

Submit a request for quotation on quantities greater than those displayed.

Send Feedback