Add To Favorites
Product Overview
Digi-Key Part Number 377-1170-ND
Quantity Available 42
Can ship immediately

Factory Stock ?: 827
Manufacturer

Manufacturer Part Number

HH-3420

Description BOX ABS GRAY 9.33"L X 5.16"W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Box Plastic, ABS Gray Hand Held, Split Sides, T-Shaped 9.331" L x 5.157" W (237.01mm x 130.99mm) X 1.712" (43.48mm)

Documents & Media
Datasheets HH-3420(-BC)
Product Training Modules Modified Enclosures
Video File Bud's Custom Capabilities
Custom BUD Box Enclosures – Another Geek Moment
Featured Product Customize Your Enclosure
2D Drawings HH-3420(-BC).dxf
Online Catalog Grabbers Style B Series
Product Attributes Select All
Categories
Manufacturer Bud Industries
Series Grabbers Style B
Part Status Active
Container Type Box
Size / Dimension 9.331" L x 5.157" W (237.01mm x 130.99mm)
Height 1.712" (43.48mm)
Area (L x W) 48.0 in² (310 cm²)
Design Hand Held, Split Sides, T-Shaped
Material Plastic, ABS
Color Gray
Thickness -
Features -
Ratings -
Material Flammability Rating UL94 V-0
Shipping Info Shipped from Digi-Key
Weight 0.581 lb (263.54g)
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 377-1170
HH 3420
HH3420

03:36:10 2/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 19.00000 $19.00
6 15.85000 $95.10
100 14.25000 $1,425.00
200 12.70010 $2,540.02
300 12.64003 $3,792.01

Submit a request for quotation on quantities greater than those displayed.

Send Feedback