Product Overview
Digi-Key Part Number HFT6030-200-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

HFT5000-60/30-0-SP

Description HEATSHRK FABRIC 60/30MM 200M BLK
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Fabric Heat Shrink 2 to 1 2.36" (59.9mm) x 656.2' (200.0m)

Product Attributes Select All
Categories
Manufacturer TE Connectivity Raychem Cable Protection
Series HFT5000
Part Status Active
Shrinkage Ratio 2 to 1
Length 656.2' (200.0m)
Diameter - Inner, Recovered 1.18" (30.0mm)
Diameter - Inner, Supplied 2.36" (59.9mm)
Wall Thickness - Nonrecovered -
Color Black
 
Additional Resources
Standard Package ? 1
Other Names 2292184003
2292184003-ND
HFT-5000-60/30-0-SP
HFT6030-200

03:47:10 2/18/2018

Send Feedback