Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number HFE4190-441-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

HFE4190-441

Description LASER DIODE 850NM 0.5MW TO46-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Laser Diode 850nm 0.5mW 2V 12mA TO-46-3 Lens Top Metal Can

Documents & Media
Datasheets HFE4190-441, HFE4191-441 Specification
Product Attributes Select All
Categories
Manufacturer Finisar Corporation
Series -
Part Status Active
Wavelength 850nm
Voltage - Input 2V
Current Rating 12mA
Power (Watts) 0.5mW
Package / Case TO-46-3 Lens Top Metal Can
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1027521

12:03:26 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 19.15570 $1,915.57

Submit a request for quotation on quantities greater than those displayed.

Send Feedback